Philips Lighting BVP120 LED Floodlight, 162 LED, 120 W, 12000 lm, IP65, 240 V
- RS-artikelnummer:
- 122-8012
- Tillv. art.nr:
- 911401649302
- Tillverkare / varumärke:
- Philips Lighting
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 122-8012
- Tillv. art.nr:
- 911401649302
- Tillverkare / varumärke:
- Philips Lighting
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 120 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 162 | |
| Luminosity | 12000 lm | |
| Dimensions | 410 x 63 x 454 mm | |
| Colour Temperature | 4000K | |
| Height | 454mm | |
| Life Hours | 50000h | |
| Width | 410 mm | |
| Depth | 63 mm | |
| Solar Panel | No | |
| Series | BVP120 | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Operating Temperature Range | -20 → +35°C | |
| Maximum Operating Temperature | +35°C | |
| Case Material | Aluminium | |
| Reflector Shape | Asymmetric | |
| Current Rating | 45.8 A | |
| Minimum Operating Temperature | -20°C | |
| Lamp Supplied | Yes | |
| Välj alla | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 120 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Number of LEDs 162 | ||
Luminosity 12000 lm | ||
Dimensions 410 x 63 x 454 mm | ||
Colour Temperature 4000K | ||
Height 454mm | ||
Life Hours 50000h | ||
Width 410 mm | ||
Depth 63 mm | ||
Solar Panel No | ||
Series BVP120 | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Operating Temperature Range -20 → +35°C | ||
Maximum Operating Temperature +35°C | ||
Case Material Aluminium | ||
Reflector Shape Asymmetric | ||
Current Rating 45.8 A | ||
Minimum Operating Temperature -20°C | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Philips Coreline Tempo luminaire
The Tempo LED floodlight is the latest introduction to the Philips Coreline range. It has been developed primarily to replace traditional lighting installations. Offering all the benefits of LED lighting, which include superior light quality, longer lifetime, reduced energy consumption and maintenance from a trusted manufacturer. This luminaire is used for the outdoors, many for illuminating large areas.
Features and Benefits
High-quality efficient light
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt
