RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting, 5 m, 152 mm ID
- RS-artikelnummer:
- 136-9490
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 530,77 kr
(exkl. moms)
3 163,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 530,77 kr |
*vägledande pris
- RS-artikelnummer:
- 136-9490
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 152 mm | |
| Product Type | Flexible Ducting | |
| Length | 5m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 164 mm | |
| Colour | Dark Grey | |
| Bend Radius | 152mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 152 mm | ||
Product Type Flexible Ducting | ||
Length 5m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 164 mm | ||
Colour Dark Grey | ||
Bend Radius 152mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
RS PRO PVC 5 m Long Flexible Ducting Reinforced, 152 (Minimum) mm Bend Radius
Transfer fluids, gases, and solids from one area to another with this 5 m reinforced ducting from RS PRO. It's suitable for use in a variety of home and business environments, such as garages, carpentry studios and production lines.
This tough ducting is reinforced with a strong, crush-resistant white plastic helix, so it won't kink while in use. This means you won't have to worry about irritating blockages or disturbances to your fluid supply. To guarantee that it lasts a long time, it's made from a durable polyvinyl chloride (PVC) material.
The inner tube has a smooth bore to ensure consistent pressure and optimal flow. This versatile component may be used at temperatures ranging from -10°C to +55°C in both indoor and outdoor environments. It's frequently used to remove sawdust, wood chippings and fumes.
Features and Benefits
relaterade länkar
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 152mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 76mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 51.6mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 102mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 63.5mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 80mm ID
- RS PRO Dark Grey PVC Reinforced Flexible Ducting 127mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 152mm ID