Alliance Memory 32Mbit Parallel Flash Memory 56-Pin TSOP, JS28F320J3F75A

Lagerinformation är för närvarande otillgänglig
Förpackningsalternativ:
RS-artikelnummer:
230-6230
Tillv. art.nr:
JS28F320J3F75A
Tillverkare / varumärke:
Alliance Memory
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Alliance Memory

Memory Size

32Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Maximum Random Access Time

75ns

The Alliance Memory JS28F series is the embedded flash memory. The initial access speed of flash memory is 75ns and the memory size is the 32 mb. This flash memory have 65 nm flash technology and 64 OTP bits, available for programming.

Enhanced security options for code protection
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C