Festo Fixing Strap, 140mm x 3.4mm
- RS-artikelnummer:
- 289-2005
- Tillv. art.nr:
- PB-140
- Tillverkare / varumärke:
- Festo
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 289-2005
- Tillv. art.nr:
- PB-140
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Length | 140mm | |
| Width | 3.4mm | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Length 140mm | ||
Width 3.4mm | ||
- COO (Country of Origin):
- DE
The Festo Tubing strap is designed to securely hold tube bundles with a maximum diameter of 30 mm. With a length of 140 mm and a width of 3.4 mm, this tubing strap is lightweight at just 2 g. It is RoHS compliant, ensuring environmentally friendly materials are used in its construction.
Designed for tube bundles up to 30 mm in diameter
Lightweight with a weight of 2 g
RoHS compliant materials used
Lightweight with a weight of 2 g
RoHS compliant materials used
Relaterade länkar
- Festo Fixing Strap, 172mm x 4.6mm
- Festo Fixing Strap, 378mm x 4.8mm
- Pinet Steel Strap Hinge 30mm x 140mm x 2.5mm
- SAM Fixing Strap, 5m x 25mm
- RS PRO Through Bolt 12 x 140mm x 140mm, 14mm Fixing Hole
- Pinet Steel Strap Hinge, 140mm x 30mm x 2.5mm
- BlindBolt Steel Fixing Bolts M20 x 140mm, 22mm Fixing Hole
- RS PRO Galvanised Steel Fixing Strap, 10m x 18mm