SMC Fixed Hydraulic Cylinder 4mm Stroke, CUJB8-4S
- RS-artikelnummer:
- 254-6667
- Tillv. art.nr:
- CUJB8-4S
- Tillverkare / varumärke:
- SMC
Antal (1 enhet)*
348,04 kr
(exkl. moms)
435,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 348,04 kr |
*vägledande pris
- RS-artikelnummer:
- 254-6667
- Tillv. art.nr:
- CUJB8-4S
- Tillverkare / varumärke:
- SMC
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
| Brand | SMC | |
| Stroke Length | 4mm | |
| Bore | 8mm | |
| Single/Double Acting | Double | |
| Manufacturer Series | CUJ | |
| Välj alla | ||
|---|---|---|
Brand SMC | ||
Stroke Length 4mm | ||
Bore 8mm | ||
Single/Double Acting Double | ||
Manufacturer Series CUJ | ||
- COO (Country of Origin):
- CN
The SMC miniature free mount space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. It has wiring and piping on one side which allows more efficient installatio
Easy seal replacement
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
relaterade länkar
- SMC Fixed Hydraulic Cylinder 20mm Stroke, CHDKGB63-20M
- SMC Fixed Hydraulic Cylinder 75mm Stroke, CHDKGB50-75
- SMC Fixed Hydraulic Cylinder 50mm Stroke, CHDKGB20-50M
- SMC Fixed Hydraulic Cylinder 75mm Stroke, CHDKGB40-75M
- SMC Fixed Hydraulic Cylinder 100mm Stroke, CHDKGB50-100M
- SMC Fixed Hydraulic Cylinder 75mm Stroke, CHDKGB63-75M
- SMC Fixed Hydraulic Cylinder 100mm Stroke, CHDKGB40-100M
- SMC Fixed Hydraulic Cylinder 25mm Stroke, CHDKGB40-25M