RS PRO 6L Foam Fire Extinguisher for Multipurpose Work (A, B, F)

Antal (1 enhet)*

911,00 kr

(exkl. moms)

1 138,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 44 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +911,00 kr

*vägledande pris

RS-artikelnummer:
336-760
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Extinguishing Material

Foam

Volume

6L

Application

Multipurpose Work

Weight

9.3kg

Fire Class

A, B, F

Fire Rating

21A, 144B, 75F

Colour

Red

Discharge Time

≥15s

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO 6L Foam Fire Extinguisher, 21A 144B 75F Fire Rating


The RS PRO Fire Extinguisher is a versatile safety device designed for effective fire suppression in various environments. With a 6-litre foam capacity, it is ideal for tackling A, B, and F class fires, making it suitable for use on wood, paper, petrol, volatile liquids, and cooking oils. The foam creates a flame-smothering seal, preventing reignition and ensuring safety.

Features and Benefits


Kitemark Certified to BS EN3: Ensures compliance with safety standards
5 Year Guarantee: Provides long-term reliability and peace of mind
75F Fire Rating: Effective against cooking oil fires
35kV Dielectric Test: Safe for use around electrical equipment
Squeeze Grip Operation: Allows for easy and controlled discharge
Internal Polyethylene Lining: Enhances durability and prevents corrosion
Spray Nozzle: Ensures efficient and targeted application
Corrosion Resistant Finish: Extends the lifespan of the extinguisher

Applications


Commercial kitchens
Offices
Workshops
Warehouses
Retail spaces

Additional Information


Kitemark Certified to BS EN3: Meets rigorous safety and performance standards
5 Year Guarantee: Assurance of quality and reliability over time
75F Fire Rating: Specifically tested for effectiveness on cooking oil fires
35kV Dielectric Test: Suitable for use in environments with electrical hazards
Squeeze Grip Operation: Facilitates quick and easy use in emergencies
Internal Polyethylene Lining: Protects against internal corrosion
Spray Nozzle: Provides precise application to affected areas
Corrosion Resistant Finish: Maintains appearance and functionality in various conditions

This fire extinguisher is an essential safety tool for any environment where fire risks are present, offering reliable performance and ease of use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

relaterade länkar