Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Mains-Powered
- RS-artikelnummer:
- 230-0824
- Tillv. art.nr:
- EF203BWCPWP
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
323,30 kr
(exkl. moms)
404,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 4 enhet(er) levereras från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 323,30 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0824
- Tillv. art.nr:
- EF203BWCPWP
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Colour | Red | |
| Call Point Type | Emergency Release Call Point | |
| Indoor/Outdoor | Outdoor | |
| Operation Type | Break Glass | |
| Power Source | Mains | |
| Special Features | BS5839 | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Colour Red | ||
Call Point Type Emergency Release Call Point | ||
Indoor/Outdoor Outdoor | ||
Operation Type Break Glass | ||
Power Source Mains | ||
Special Features BS5839 | ||
The BiWire Ultra call point is EF201BWCPWP which can be either surface or flush mounted. It is compatible with the Eaton BiWire Ultra range of fire systems. The call point is designed for fast and simple installation and are supplied as standard with a frangible glass element and a test key for ease of maintenance.
Supply voltage 18 to 35 Vdc
Alarm current 20mA
Low level alarm current 1mA
Material ABS, FR, plastic
Alarm current 20mA
Low level alarm current 1mA
Material ABS, FR, plastic
Note
Eaton formerly known as Fulleon
relaterade länkar
- Eaton Red Fire Alarm Call Point Outdoor, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Mains-Powered
- Moflash Red Break Glass Call Point Indoor Resettable, Mains-Powered
- Moflash CP135 Series Red Break Glass Call Point Indoor/Outdoor Use Mains-Powered
- Legrand Fire Alarm Call Point, Battery-Powered
- Legrand Red Break Glass Call Point Mains-Powered
- Hoyles Green Fire Alarm Call Point Indoor
- Hoyles Red Fire Alarm Call Point Indoor