- RS-artikelnummer:
- 923-0320
- Tillv. art.nr:
- ECHU1C103JX5
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-09-09
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 3000)
1,593 kr
(exkl. moms)
1,991 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 - 3000 | 1,593 kr | 4 779,00 kr |
6000 - 9000 | 1,513 kr | 4 539,00 kr |
12000 + | 1,448 kr | 4 344,00 kr |
- RS-artikelnummer:
- 923-0320
- Tillv. art.nr:
- ECHU1C103JX5
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.1mm |
Dimensions | 2 x 1.25 x 1.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 0805 (2012M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 923-0320
- Tillv. art.nr:
- ECHU1C103JX5
- Tillverkare / varumärke:
- Panasonic