- RS-artikelnummer:
- 909-0752
- Tillv. art.nr:
- 343X965
- Tillverkare / varumärke:
- Genteq
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Varje
131,64 kr
(exkl. moms)
164,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 131,64 kr |
- RS-artikelnummer:
- 909-0752
- Tillv. art.nr:
- 343X965
- Tillverkare / varumärke:
- Genteq
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Specifikationer
Attribute | Value |
---|---|
Capacitance | 65µF |
Voltage | 240V ac |
Tolerance | ±6% |
Dielectric | Metallised Polypropylene |
- RS-artikelnummer:
- 909-0752
- Tillv. art.nr:
- 343X965
- Tillverkare / varumärke:
- Genteq
- COO (Country of Origin):
- US