- RS-artikelnummer:
- 871-2461
- Tillv. art.nr:
- 890324027025CS
- Tillverkare / varumärke:
- Wurth Elektronik
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
15,65 kr
(exkl. moms)
19,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 15,65 kr |
- RS-artikelnummer:
- 871-2461
- Tillv. art.nr:
- 890324027025CS
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Depth | 15.5mm |
Lead Length | 4mm |
Height | 29mm |
Dimensions | 31 x 15.5 x 29mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 871-2461
- Tillv. art.nr:
- 890324027025CS
- Tillverkare / varumärke:
- Wurth Elektronik