- RS-artikelnummer:
- 740-0707
- Tillv. art.nr:
- ECQUAAF105MA
- Tillverkare / varumärke:
- Panasonic
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
39,99 kr
(exkl. moms)
49,99 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 39,99 kr | 199,95 kr |
50 + | 25,042 kr | 125,21 kr |
- RS-artikelnummer:
- 740-0707
- Tillv. art.nr:
- ECQUAAF105MA
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
ECQUA Series 4mm leads
Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 12mm |
Height | 19mm |
Dimensions | 26 x 12 x 19mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |