- RS-artikelnummer:
- 544-1333
- Tillv. art.nr:
- PHE450MB5100JR06
- Tillverkare / varumärke:
- KEMET
475 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
10,514 kr
(exkl. moms)
13,142 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 10,514 kr | 52,57 kr |
50 - 245 | 6,72 kr | 33,60 kr |
250 - 995 | 5,256 kr | 26,28 kr |
1000 - 2495 | 3,926 kr | 19,63 kr |
2500 + | 3,682 kr | 18,41 kr |
- RS-artikelnummer:
- 544-1333
- Tillv. art.nr:
- PHE450MB5100JR06
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 400 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 544-1333
- Tillv. art.nr:
- PHE450MB5100JR06
- Tillverkare / varumärke:
- KEMET