- RS-artikelnummer:
- 377-8879
- Tillv. art.nr:
- C878BG35500SA0J
- Tillverkare / varumärke:
- KEMET
162 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
221,36 kr
(exkl. moms)
276,70 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 221,36 kr |
5 - 9 | 205,83 kr |
10 - 24 | 192,52 kr |
25 - 49 | 179,33 kr |
50 + | 172,23 kr |
- RS-artikelnummer:
- 377-8879
- Tillv. art.nr:
- C878BG35500SA0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 50µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Application | Air Fan, Circulator, Electric Motor, Pump |
Height | 133mm |
Dimensions | 50 (Dia.) x 133mm |
Dielectric | Metallized Polypropylene Film |
Tolerance Plus | +5% |
Tolerance Minus | -5% |
Capacitor Family | Film |
Minimum Operating Temperature | -25°C |
Dielectric Material Family | Polypropylene (PP) |
Maximum Operating Temperature | +85°C |
Terminal Type | Stud Mount |