- RS-artikelnummer:
- 312-1627
- Tillv. art.nr:
- R82IC3100DQ60J
- Tillverkare / varumärke:
- KEMET
820 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
3,416 kr
(exkl. moms)
4,27 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 3,416 kr | 34,16 kr |
50 - 90 | 2,717 kr | 27,17 kr |
100 - 240 | 2,074 kr | 20,74 kr |
250 - 740 | 1,985 kr | 19,85 kr |
750 + | 1,874 kr | 18,74 kr |
- RS-artikelnummer:
- 312-1627
- Tillv. art.nr:
- R82IC3100DQ60J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 140 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R82 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 4.5 x 9.5 x 7.2mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 312-1627
- Tillv. art.nr:
- R82IC3100DQ60J
- Tillverkare / varumärke:
- KEMET