- RS-artikelnummer:
- 196-4753
- Tillverkare / varumärke:
- RS PRO
45 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
113,67 kr
(exkl. moms)
142,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 113,67 kr |
10 - 24 | 109,13 kr |
25 - 49 | 104,47 kr |
50 - 99 | 95,60 kr |
100 + | 85,17 kr |
- RS-artikelnummer:
- 196-4753
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 4 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
Looking for a reliable capacitor for starting and running motors? Choose this polypropylene one from RS PRO. It's commonly used in pumps in domestic appliances. You can also use it in high-power, high-frequency systems, such as an induction heater or an AC capacitor for electrical distribution.
This unit has self-correcting capabilities, so it can clear a fault area where a breakdown has occurred. The self-extinguishing plastic case means you and your workspace are protected against fire hazards.
As it meets Restriction of Hazardous Substances (RoHS) standards, it's made with only trace levels of any harmful materials. It also conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards to reduce the risk of electrostatic discharge (ESD).
This unit has self-correcting capabilities, so it can clear a fault area where a breakdown has occurred. The self-extinguishing plastic case means you and your workspace are protected against fire hazards.
As it meets Restriction of Hazardous Substances (RoHS) standards, it's made with only trace levels of any harmful materials. It also conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards to reduce the risk of electrostatic discharge (ESD).
Features and Benefits
- Capacitance of 4 μF
- Polypropylene (PP) dielectric material family
- Dimensions of 30 (diameter) x 75 mm (length)
- Dissipation factor of less than 0.15%
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25°C
- Screw mounting type
- Tolerance of ±10%
- Voltage of 440 V AC
Approvals
7777
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 75mm |
Dimensions | 30 (Dia.) x 75mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |