- RS-artikelnummer:
- 196-4747
- Tillverkare / varumärke:
- RS PRO
329 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
105,24 kr
(exkl. moms)
131,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 105,24 kr |
10 - 24 | 100,87 kr |
25 - 49 | 96,82 kr |
50 - 99 | 88,50 kr |
100 + | 79,10 kr |
- RS-artikelnummer:
- 196-4747
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 3 μF Polypropylene Capacitor PP 440 V AC ±10% Tolerance Screw Mount
This RS PRO polypropylene capacitor is suitable for use with AC voltage. You can find polypropylene capacitors like this one used in pumps of domestic appliances and in office equipment. They are also common in high-frequency high-power systems such as induction heaters and AC capacitors for electrical distribution.
This motor-run capacitor can provide power to a motor, so you can use it to start and run the motors in your applications. It can self-correct, which means it is able to clear a fault area where a breakdown occurs. The unit's case is made of self-extinguishing plastic and is encapsulated in a polyurethane (PU) flame-retardant resin so it isn't a fire risk.
The product meets Restriction of Hazardous Substances (RoHS) standards so only contains minimal amounts of any harmful substances. It's also tested against electrostatic discharge (EDS) criteria and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the hazard of discharge is minimised.
This motor-run capacitor can provide power to a motor, so you can use it to start and run the motors in your applications. It can self-correct, which means it is able to clear a fault area where a breakdown occurs. The unit's case is made of self-extinguishing plastic and is encapsulated in a polyurethane (PU) flame-retardant resin so it isn't a fire risk.
The product meets Restriction of Hazardous Substances (RoHS) standards so only contains minimal amounts of any harmful substances. It's also tested against electrostatic discharge (EDS) criteria and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the hazard of discharge is minimised.
Features and Benefits
Capacitance of 3 μF
Polypropylene (PP) dielectric material family
Dimensions of 30 (diameter) x 56 mm (length)
Dissipation factor of less than 0.15%
Maximum operating temperature of +85°C
Minimum operating temperature of -25°C
Screw mounting type
Tolerance of ±10%
Voltage of 440 V AC
Polypropylene (PP) dielectric material family
Dimensions of 30 (diameter) x 56 mm (length)
Dissipation factor of less than 0.15%
Maximum operating temperature of +85°C
Minimum operating temperature of -25°C
Screw mounting type
Tolerance of ±10%
Voltage of 440 V AC
Approvals
7777
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 56mm |
Dimensions | 30 (Dia.) x 56mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | <0.15% |