- RS-artikelnummer:
- 173-4263
- Tillv. art.nr:
- C44AHFP5300ZC0J
- Tillverkare / varumärke:
- KEMET
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 20)
278,282 kr
(exkl. moms)
347,852 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
20 + | 278,282 kr | 5 565,64 kr |
- RS-artikelnummer:
- 173-4263
- Tillv. art.nr:
- C44AHFP5300ZC0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 330 V ac, 600 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 101mm |
Equivalent Series Resistance | 2mΩ |
Dimensions | 50 (Dia.) x 101mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 15 x 10⁻⁴% |
Maximum Operating Temperature | +85°C |
Package/Case | F |
- RS-artikelnummer:
- 173-4263
- Tillv. art.nr:
- C44AHFP5300ZC0J
- Tillverkare / varumärke:
- KEMET