- RS-artikelnummer:
- 173-4177
- Tillv. art.nr:
- PZB300MC11R30
- Tillverkare / varumärke:
- KEMET
3150 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 150)
24,445 kr
(exkl. moms)
30,556 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
150 - 150 | 24,445 kr | 3 666,75 kr |
300 + | 20,779 kr | 3 116,85 kr |
- RS-artikelnummer:
- 173-4177
- Tillv. art.nr:
- PZB300MC11R30
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
PZB 300 Series
Metallised Paper Class X2 and Y2 configured in delta formation
Compact size
Self extinguishing UL94V-0 encapsulation material
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Compact size
Self extinguishing UL94V-0 encapsulation material
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Standards
EN 132400
Warning
Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA
Delta Suppression
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PZB300 |
Lead Pitch | 20mm |
Suppression Class | X2 + 2xY2 |
Length | 24mm |
Depth | 12.5mm |
Height | 16mm |
Dimensions | 24 x 12.5 x 16mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 173-4177
- Tillv. art.nr:
- PZB300MC11R30
- Tillverkare / varumärke:
- KEMET