- RS-artikelnummer:
- 172-5553
- Tillv. art.nr:
- B32529C1473J000
- Tillverkare / varumärke:
- EPCOS
4000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2000)
0,846 kr
(exkl. moms)
1,058 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2000 + | 0,846 kr | 1 692,00 kr |
- RS-artikelnummer:
- 172-5553
- Tillv. art.nr:
- B32529C1473J000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |