- RS-artikelnummer:
- 165-0158
- Tillv. art.nr:
- R474F210050A1K
- Tillverkare / varumärke:
- KEMET
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
0,802 kr
(exkl. moms)
1,002 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 0,802 kr | 8,02 kr |
- RS-artikelnummer:
- 165-0158
- Tillv. art.nr:
- R474F210050A1K
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 440 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R47 X1 |
Lead Pitch | 10mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X1 |
Length | 13mm |
Lead Length | 25mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
- RS-artikelnummer:
- 165-0158
- Tillv. art.nr:
- R474F210050A1K
- Tillverkare / varumärke:
- KEMET