- RS-artikelnummer:
- 135-3592
- Tillv. art.nr:
- 4.16.10.30.06
- Tillverkare / varumärke:
- Ducati Energia
27 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
282,57 kr
(exkl. moms)
353,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 282,57 kr |
5 - 9 | 271,26 kr |
10 - 24 | 260,06 kr |
25 - 49 | 237,33 kr |
50 + | 211,93 kr |
- RS-artikelnummer:
- 135-3592
- Tillv. art.nr:
- 4.16.10.30.06
- Tillverkare / varumärke:
- Ducati Energia
Lagstiftning och ursprungsland
Produktdetaljer
4.16.10/15/17/87 Series
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.
Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21
450 V - 10000h cl. B - 25/85/21
Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Standards
VDE 560-8, CEI 33-3, SEV 1029
Specifikationer
Attribute | Value |
---|---|
Capacitance | 50µF |
Voltage | 450V ac |
Mounting Type | Plug In |
Tolerance | ±5% |
Series | 4.16.10 |
Lead Length | 2.8mm |
Height | 117mm |
Dimensions | 45 x 117mm |
Dielectric | Polypropylene |
Terminal Type | Faston |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | <20% |
- RS-artikelnummer:
- 135-3592
- Tillv. art.nr:
- 4.16.10.30.06
- Tillverkare / varumärke:
- Ducati Energia