- RS-artikelnummer:
- 123-4117
- Tillv. art.nr:
- 890334025009
- Tillverkare / varumärke:
- Wurth Elektronik
100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
3,396 kr
(exkl. moms)
4,245 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 450 | 3,396 kr | 169,80 kr |
500 + | 2,877 kr | 143,85 kr |
- RS-artikelnummer:
- 123-4117
- Tillv. art.nr:
- 890334025009
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 20mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <0.5% |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 123-4117
- Tillv. art.nr:
- 890334025009
- Tillverkare / varumärke:
- Wurth Elektronik