Huber+Suhner 24 Port SC Single Mode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

Utgått
RS-artikelnummer:
144-2457
Tillv. art.nr:
FL1-BSCUS-2424-SM-100-0OS0
Tillverkare / varumärke:
Huber+Suhner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Huber+Suhner

Connector Type

SC

Number of Ports

24

Number of Populated Ports

24

Panel Type

Patch Panel

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

439 x 200 x 44mm

Depth

200mm

Height

44mm

Width

439mm

Huber+Suhner Fibreframe Lite Patch Panels Populated with Adapters, Pigtails & ACS Cassettes


The Fibreframe Lite is a 19” 1U panel constructed from robust solid steel supporting patch or splicing applications. The populated patch panels in this range are available with different combinations of flangeless adapters, pigtails splice cassettes and splice Protector holders. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.

Features and Benefits


• Standard 19" 1U size
• Robust steel construction
• Multifunctional back plate
• Telescopic draw with a 15° tilt
• Up to 48 fibres per 1U
• ACS splice cassette technology accepting up to 24 fibres per cassette

Applications


• Data centres
• FITH
• Broadband


Huber+Suhner Range

relaterade länkar