3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 3μm Grade
- RS-artikelnummer:
- 202-4366
- Tillv. art.nr:
- 7100201132
- Tillverkare / varumärke:
- 3M
Antal (1 påse med 50 enheter)*
5 633,84 kr
(exkl. moms)
7 042,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 5 633,84 kr | 112,677 kr |
*vägledande pris
- RS-artikelnummer:
- 202-4366
- Tillv. art.nr:
- 7100201132
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Length | 280mm | |
| Width | 216mm | |
| Colour | White | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 3µm | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Length 280mm | ||
Width 216mm | ||
Colour White | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 3µm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
3M Lapping Film
The 3M lapping film is tightly graded aluminium oxide mineral slurry coated onto a polyester film backing. It is available with or without PSA (pressure sensitive adhesive.) Get a smooth, uniform finish during fibre optic and roll superfinishing, using 3M™ Lapping Film. Our lapping film sheets comprise of precisely graded aluminium oxide particles coated on a 3mil polyester film, with a durable PSA backing.
Features and Benefits
• Produce excellent surface finish
• Reduce overall process time
• Produce high yield
• Hard resin type P
• Its colour is pink.
• Reduce overall process time
• Produce high yield
• Hard resin type P
• Its colour is pink.
Applications
• Fiber Optic Connector Polishing
• Flat Lapping
• Jewelry Finishing
• Plastic Finishing
• Superfinishing
• Flat Lapping
• Jewelry Finishing
• Plastic Finishing
• Superfinishing
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
relaterade länkar
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 3μm Grade
- 3M Yellow Aluminium Oxide Fibre Optic Lapping Film 3μm Grade
- 3M Pink Aluminium Oxide Fibre Optic Lapping Film 3μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 1μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 9μm Grade
- 3M Green Aluminium Oxide Fibre Optic Lapping Film 30μm Grade
- 3M White Aluminium Oxide Fibre Optic Lapping Film 40μm Grade
- 3M Blue Aluminium Oxide Fibre Optic Lapping Film 40μm Grade