Leoni Kerpen OS2 Fibre Optic Cable, 125 μm Halogen Free, Yellow, 2 m
- RS-artikelnummer:
- 283-6230
- Distrelec artikelnummer:
- 300-98-567
- Tillv. art.nr:
- LKD9A1316590000
- Tillverkare / varumärke:
- Leoni Kerpen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
96,67 kr
(exkl. moms)
120,84 kr
(inkl. moms)
- RS-artikelnummer:
- 283-6230
- Distrelec artikelnummer:
- 300-98-567
- Tillv. art.nr:
- LKD9A1316590000
- Tillverkare / varumärke:
- Leoni Kerpen
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
| Brand | Leoni Kerpen | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Halogen Free | |
| Series | GigaLine | |
| Välj alla | ||
|---|---|---|
Brand Leoni Kerpen | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Halogen Free | ||
Series GigaLine | ||
- COO (Country of Origin):
- DE
The Fibre optic cable is designed to provide exceptional performance and reliability for a variety of applications. With advanced features and cutting-edge technology, this product is a must-have for any professional or enthusiast looking for top-notch quality.
High-quality components ensure long-lasting durability
Advanced technology for superior performance
Precision engineering for reliable operation
Compact design for easy installation and use
Versatile functionality for a wide range of applications
relaterade länkar
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 1m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen SC to SC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to SC Single Mode OS2 Fibre Optic Cable 1m
- Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable 3m
- Leoni Kerpen LC to LC Duplex Multi Mode OM4 Fibre Optic Cable Purple, 2m
- Roline LC to LC Duplex Duplex OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to LC Multi Mode Fibre Optic Cable, 2m