Rittal SK Series Blanking Cover, 177 x 177mm
- RS-artikelnummer:
- 756-9929
- Tillv. art.nr:
- 3239020
- Tillverkare / varumärke:
- Rittal
Denna bild representerar endast produktgruppen
Antal (1 påse med 2 enheter)*
301,50 kr
(exkl. moms)
376,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 14 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 2 + | 150,75 kr | 301,50 kr |
*vägledande pris
- RS-artikelnummer:
- 756-9929
- Tillv. art.nr:
- 3239020
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Standard Filter | |
| Dimensions | 177 x 177mm | |
| Length | 177mm | |
| Width | 177mm | |
| Series | SK | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Filter Type Standard Filter | ||
Dimensions 177 x 177mm | ||
Length 177mm | ||
Width 177mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
• Flexible assembly options
• Minimum installation depth
• Even air distribution
relaterade länkar
- Rittal SK Series Blanking Cover, 81 x 81 x 6mm
- Rittal SK Series Fan Filter for 177 x 177 mm ABS Frame, 255 x 255mm
- Rittal SK Series Fan Filter for 177 x 177 mm Synthetic Fibre Filter 204 x 204mm
- Pfannenberg 11632801055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 87mm
- Pfannenberg 11730001055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
- Rittal Plastic Blanking Cover, 292 x 292mm
- Rittal Plastic Blanking Cover, 224 x 224mm