Rittal SK Series Fan Filter for 92 x 92mm Fans, ABS Frame, 116.5 x 116.5mm

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
756-9846
Tillv. art.nr:
3237060
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Filter Type

Exhaust Filter

Fan Size

92 x 92mm

Dimensions

116.5 x 116.5mm

Thickness

10mm

Frame Material

ABS

Length

116.5mm

Width

116.5mm

Series

SK

COO (Country of Origin):
DE

Rittal Fan Filter, 116.5 x 116.5mm - 3237060


This high-traffic fan filter by Rittal, with a thickness of 10 mm and a width of 116.5 mm, is designed to provide effective filtration for enclosures. This filter ensures optimal airflow and protection in various applications.

Features & Benefits


• Designed for high-traffic areas to ensure efficient ventilation and heat dissipation
• The 116.5 x 116.5 mm sise allows for easy installation in standard enclosures
• Rittal's exceptional filter thickness ensures durability and longevity
• With a width of 116.5 mm, this filter provides comprehensive coverage for effective air filtration.

Applications


• Ideal for use in industrial automation and electrical enclosures
• Well-suited for mechanical applications where efficient ventilation is crucial
• Suitable for electronics enclosures requiring reliable airflow and filtration

Can it handle high-traffic environments effectively?


Yes, the Rittal fan filter is designed specifically for high-traffic areas to ensure optimal performance.

Will it fit standard enclosures?


The fan filter's dimensions of 116.5 x 116.5 mm make it suitable for easy installation in standard enclosures.

Is it durable for long-term use?


Rittal filters are known for their durability and longevity, ensuring reliable performance over time.

relaterade länkar