Pfannenberg Fan Filter, Synthetic Fibre Filter, 279 x 264mm
- RS-artikelnummer:
- 744-4612
- Tillv. art.nr:
- 18611600037
- Tillverkare / varumärke:
- Pfannenberg
Mängdrabatt möjlig
Antal (1 påse med 5 enheter)*
2 124,59 kr
(exkl. moms)
2 655,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- Dessutom levereras 345 enhet(er) från den 22 december 2025
- Dessutom levereras 1 685 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 5 - 45 | 424,918 kr | 2 124,59 kr |
| 50 - 120 | 367,136 kr | 1 835,68 kr |
| 125 - 245 | 330,468 kr | 1 652,34 kr |
| 250 - 495 | 318,708 kr | 1 593,54 kr |
| 500 + | 307,708 kr | 1 538,54 kr |
*vägledande pris
- RS-artikelnummer:
- 744-4612
- Tillv. art.nr:
- 18611600037
- Tillverkare / varumärke:
- Pfannenberg
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
| Brand | Pfannenberg | |
| Filter Type | Filter Mat | |
| Dimensions | 279 x 264mm | |
| Filter Material | Synthetic Fibre | |
| Välj alla | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Filter Mat | ||
Dimensions 279 x 264mm | ||
Filter Material Synthetic Fibre | ||
- COO (Country of Origin):
- DE
Pfannenberg Replacement Filter Mat
The Pfannenberg filter mat guarantees reliable air filtration of various types of dust and effectively protects the interior of the control cabinet against contamination. It is a fluted filter mat. This filter mat is available with a length of 279mm and a width of 264mm. It is suitable Pfannenberg size 6 filter fans of the 4th generation.
Features and Benefits
Filtration efficiency is more than 90%
Enlarged filter surface
Increased flowrate
Enlarged filter surface
Increased flowrate
Certifications
IP55 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
relaterade länkar
- Pfannenberg 18611600037 Series Fan Filter for 279 x 264mm Fans, 279 x 264 x 85mm
- Pfannenberg Fan Filter 87 x 87mm
- Pfannenberg Fan Filter 116 x 108mm
- Pfannenberg Fan Filter 166 x 156mm
- Pfannenberg Fan Filter 212 x 200mm
- Pfannenberg Fan Filter 216 x 216mm
- Pfannenberg Fan Filter 119 x 119mm
- Pfannenberg Fan Filter 170 x 170mm