RS PRO Fan Filter for 120mm Fans, Aluminium, Stainless Steel Filter, 120 x 120mm

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

868,78 kr

(exkl. moms)

1 085,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 110 enhet(er) levereras från den 20 januari 2026
  • Dessutom levereras 1 000 enhet(er) från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 4086,878 kr868,78 kr
50 - 11084,179 kr841,79 kr
120 - 24081,581 kr815,81 kr
250 - 49079,24 kr792,40 kr
500 +76,978 kr769,78 kr

*vägledande pris

RS-artikelnummer:
737-4103
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Filter Type

Fan Mounted Filter

Fan Size

120mm

Dimensions

120 x 120mm

Thickness

4.5mm

Frame Finish

Black Anodized

Filter Material

Aluminium, Stainless Steel

Length

120mm

Width

120mm

Mounting Hole Diameter

4.3mm

COO (Country of Origin):
CN

RS PRO 120 mm Wire Mesh Fan Filter


Keep your axial fans safe from dust, dirt, contaminants and EMI/RFI with the RS PRO 120mm Fan Filter. This high-quality fan filter has been designed with a combination of aluminium and stainless-steel materials to ensure maximum durability and airflow. Its 30 x 30 mesh screen (3/16 pitch) provides an easy-to-fit filter that protects your fans from unwanted particles. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans!

Features and Benefits


  • Direct installation onto the fan housing

  • Efficient filtering

  • Aluminium, stainless steel with black anodised finish

  • 3-year Warranty

  • Cleanable and washable

Dimensions


  • Length: 120 mm

  • Width: 120 mm

  • Mesh: 30 mm x 30 mm

Compatible with


RS PRO AC Dual Bearing Axial Fans - 120 mm x 120 mm

Note


*This product is undergoing a branding transition so you may receive dual branding products. Both versions are the same and work to the same spec*

relaterade länkar