Sepa LGF60 Series Filter Fan for 60mm Fans, Plastic Filter, Plastic Frame, 64 x 64mm
- RS-artikelnummer:
- 284-4666
- Distrelec artikelnummer:
- 300-66-890
- Tillv. art.nr:
- LFG60-45 MONTIERT
- Tillverkare / varumärke:
- Sepa
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 284-4666
- Distrelec artikelnummer:
- 300-66-890
- Tillv. art.nr:
- LFG60-45 MONTIERT
- Tillverkare / varumärke:
- Sepa
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
| Brand | Sepa | |
| Fan Size | 60mm | |
| Dimensions | 64 x 64mm | |
| Thickness | 12.2mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Series | LGF60 | |
| Välj alla | ||
|---|---|---|
Brand Sepa | ||
Fan Size 60mm | ||
Dimensions 64 x 64mm | ||
Thickness 12.2mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series LGF60 | ||
- COO (Country of Origin):
- IT
The finger guards are designed for standardized fan sizes ranging from 40x40mm up to 175x150mm. They are made of PA6/PA66 material in black color and have a flammability rating of UL94-V-2. Mounting options include either 4 countersunk-head screws DIN EN 965 M4 or 4 tapping screws DIN7983, 3.9. These guards provide protection and safety for various fan applications, ensuring efficient airflow while preventing accidents or injuries to fingers or other objects.
CE compliance
Rohs compliant
flammability UL94-V-2
Rohs compliant
flammability UL94-V-2
relaterade länkar
- Sepa LFG40 Series Filter Fan Plastic Frame, 46.4 x 46.4mm
- Sepa LFG120 Series Filter Fan for 120mm Fans Plastic Frame, 126 x 126mm
- Sepa LFG80 Series Filter Fan for 80mm Fans Plastic Frame, 86 x 86mm
- Sepa FM60 Series Filter Fan for 60mm Fans Aluminium Frame, 60 x 60mm
- Sepa FM120 Series Filter Fan for 120mm Fans Aluminium Frame, 119 x 119mm
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- RS PRO Fan Filter for 60mm Fans Stainless Steel Filter, 60 x 60mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm