W.L. Gore VE8 Series Self-Adhesive, 8.9 mm x 19.1 mm Dia., For Use With Enclosures and Cabinets

Mängdrabatt möjlig

Antal (1 förpackning med 50 enheter)*

2 380,00 kr

(exkl. moms)

2 975,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 450 enhet(er) från den 22 december 2025
  • Dessutom levereras 2 050 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 - 5047,60 kr2 380,00 kr
100 - 20043,272 kr2 163,60 kr
250 - 45039,339 kr1 966,95 kr
500 - 95035,762 kr1 788,10 kr
1000 +25,579 kr1 278,95 kr

*vägledande pris

RS-artikelnummer:
283-6172
Distrelec artikelnummer:
302-04-720
Tillv. art.nr:
VE80919
Tillverkare / varumärke:
Wl Gore & Associates
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wl Gore & Associates

Product Type

Self-Adhesive

Series

VE8

Diameter

8.9 mm x 19.1 mm

Colour

White

For Use With

Enclosures and Cabinets

COO (Country of Origin):
US
The protective vent is designed to improve the reliability and durability of outdoor enclosures. It is a part of the GORE Protective Vents Adhesive Series, which has a proven performance of over 25 years in protecting sensitive electronics. The vent equalizes pressure, reduces condensation, and provides reliable protection against water, salts, corrosive liquids, and particulates. With its hydrophobic and oleo phobic characteristics, it ensures longer product life by reducing stress on enclosure seals. The vent complies with industry standards, increases the durability of sealed enclosures, and offers easier installation and maintenance with its flexible design. It is backed by the outstanding technical expertise of Gore’s engineering organization, which has supported over 200 million installations worldwide.

Proven performance for over 25 years in protecting sensitive electronics
Equalizes pressure and reduces stress on enclosure seals
Provides reliable protection against water, salts, corrosive liquids, and particulates
Hydrophobic and oleo phobic membrane ensures longer product life
Complies with industry standards for durability of sealed enclosures
Flexible design for easy installation and maintenance
Outstanding technical expertise from Gore's engineering organization
Reduces condensation by allowing air exchange

relaterade länkar