Rittal SK Series Fan Filter for 289 x 289mm Fans, Chemical Fibre Filter, 289 x 289mm

Antal (1 förpackning med 50 enheter)*

3 127,15 kr

(exkl. moms)

3 908,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 200 enhet(er) är redo att levereras
  • Plus 300 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 100 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +62,543 kr3 127,15 kr

*vägledande pris

RS-artikelnummer:
263-3750
Tillv. art.nr:
3173105
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Filter Type

Mat

Fan Size

289 x 289mm

Dimensions

289 x 289mm

Thickness

17mm

Filter Material

Chemical Fibre

Length

289mm

Width

289mm

Series

SK

COO (Country of Origin):
DE

Rittal Series SK Fan Filter, 289x289mm, Chemical Fibre Filter - 3173105


This fan filter is designed for roof-mounted fans and thermoelectric coolers, ensuring optimal performance across various applications. With dimensions of 289x289mm and a thickness of 17mm, it features a chopped-fibre construction that effectively filters out dust and particles, enhancing air quality.

Features & Benefits


• Open structure on the dust-laden air side enhances airflow
• Closed structure on the clean-air side ensures effective trapping
• Chemical fibre material withstands temperatures up to 100°C
• Self-extinguishing to category F1 in accordance with DIN 53 438
• Filter class G3 to DIN EN 779 offers efficiency

Applications


• Compatible with fan-and-filter units for HVAC solutions
• Suitable for industrial environments requiring robust filtration
• Ideal for thermoelectric coolers in diverse sectors
• Supports the safe operation of electrical and electronic equipment
• Flexible installation options for various configurations

Can it withstand high temperatures?


Yes, it is temperature-resistant up to 100°C.

Will it provide adequate dust filtration?


It reliably filters particles as small as 10μm.

Is it suitable for various fan types?


Yes, it fits roof-mounted fans and filter units.

relaterade länkar