ebm-papst Fan Filter for 120mm Fans, Steel Filter, Steel Frame, 124 x 124mm
- RS-artikelnummer:
- 200-7637
- Distrelec artikelnummer:
- 154-11-459
- Tillv. art.nr:
- PRF120
- Tillverkare / varumärke:
- ebm-papst
Mängdrabatt möjlig
Antal (1 enhet)*
136,01 kr
(exkl. moms)
170,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 222 enhet(er) är redo att levereras
- Plus 87 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 581 enhet(er) från den 19 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 136,01 kr |
| 10 - 24 | 122,08 kr |
| 25 + | 111,66 kr |
*vägledande pris
- RS-artikelnummer:
- 200-7637
- Distrelec artikelnummer:
- 154-11-459
- Tillv. art.nr:
- PRF120
- Tillverkare / varumärke:
- ebm-papst
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
| Brand | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 120mm | |
| Dimensions | 124 x 124mm | |
| Thickness | 5mm | |
| Frame Material | Steel | |
| Filter Material | Steel | |
| Length | 124mm | |
| Width | 124mm | |
| Välj alla | ||
|---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120mm | ||
Dimensions 124 x 124mm | ||
Thickness 5mm | ||
Frame Material Steel | ||
Filter Material Steel | ||
Length 124mm | ||
Width 124mm | ||
ebm-papst EMC Screen Filter
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. the screen features a welded mesh construction of thin nickel-plated steel wire, which results in the overall screening effectiveness with only a 1% reduction in airflow while meeting the required standard safety. The screen is available with a length of 124mm and a width of 124mm. This screen is suitable for 119mm and 119mm fan size.
Features and Benefits
One-piece steel construction
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
relaterade länkar
- ebm-papst Fan Filter for 120mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 120mm Fans, ABS Frame
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 120mm Fans Plastic Frame, 126 x 126mm
- ebm-papst Fan Filter for 180mm Fans Steel Frame
- ebm-papst Fan Filter for 60mm Fans Steel Frame, 65 x 65mm
- ebm-papst Fan Filter for 40mm Fans Steel Frame, 45 x 45mm