ebm-papst Fan Filter for 172 x 150mm Fans, Synthetic Fibre Filter, 180 x 180mm
- RS-artikelnummer:
- 118-6149
- Tillv. art.nr:
- FP160
- Tillverkare / varumärke:
- ebm-papst
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
108,98 kr
(exkl. moms)
136,225 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 130 enhet(er) från den 22 december 2025
- Dessutom levereras 55 enhet(er) från den 22 december 2025
- Dessutom levereras 210 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 21,796 kr | 108,98 kr |
| 50 - 120 | 19,892 kr | 99,46 kr |
| 125 - 245 | 17,964 kr | 89,82 kr |
| 250 + | 16,576 kr | 82,88 kr |
*vägledande pris
- RS-artikelnummer:
- 118-6149
- Tillv. art.nr:
- FP160
- Tillverkare / varumärke:
- ebm-papst
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
| Brand | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 172 x 150mm | |
| Dimensions | 180 x 180mm | |
| Filter Material | Synthetic Fibre | |
| Length | 160mm | |
| Width | 160mm | |
| Välj alla | ||
|---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 172 x 150mm | ||
Dimensions 180 x 180mm | ||
Filter Material Synthetic Fibre | ||
Length 160mm | ||
Width 160mm | ||
- COO (Country of Origin):
- GB

ebm-papst Filter Pad
The ebm-papst fan filter replacement pad achieves a 75% dust particle retention down. It has a size of 5-10 microns and can withstand temperatures of up to 100⁰C. It is made of synthetic fibre. The pad is flame resistant and reduces the airflow about 20% to 30% with a clean filter assembly. The pad is available with a length of 180mm and width of 180mm. This pad is used with PMFA620 filter assembly suitable for 172mm and 150mm fan size.
Features and Benefits
Tough durable construction
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions on most of the PAPST fans
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions on most of the PAPST fans
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
relaterade länkar
- ebm-papst Fan Filter for 119mm Fans 120 x 120mm
- ebm-papst Fan Filter for 60mm Fans 65 x 65mm
- ebm-papst Fan Filter for 80mm Fans 100 x 90mm
- ebm-papst Fan Filter for 180mm Fans Steel Frame
- ebm-papst Fan Filter for 92mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 120mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm