Petzl Work Positioning with Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 30,
- RS-artikelnummer:
- 215-6044
- Tillv. art.nr:
- K096AB00
- Tillverkare / varumärke:
- Petzl
Se kategorien
Tillfälligt slut i lager – restorder för leverans 2023-03-15
Pris (ex. moms) Each
6 816,96 kr
(exkl. moms)
8 521,20 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 816,96 kr |
- RS-artikelnummer:
- 215-6044
- Tillv. art.nr:
- K096AB00
- Tillverkare / varumärke:
- Petzl
- COO (Country of Origin):
- FR
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Petzl fall arrest and work positioning kit is a ready-to-use kit designed to protect against falls and for positioning at a workstation. It is optimized for work at height requiring connection to metal structures or large-diameter cables and bars. The kit contains a VOLT fall arrest and work positioning harness, a 150 cm ABSORBICA-Y double lanyard with energy absorber and MGO large-opening connectors, a 2-meter GRILLON HOOK adjustable work positioning lanyard, two OK TRIACT-LOCK carabiners, two CAPTIV positioning bars, and a BUCKET bag.
Simple to use, and effective
Rapid-donning volt harness
Rapid-donning volt harness
Specifikationer
Attribute | Value |
Application | Work Positioning |
Kit Weight Capacity | 100kg |
Harness Attachment Point | Front, Rear, Waist, Side |
Adjustable Straps | Back, Leg, Shoulder, Waist |
Connecting Element | Adjustable Lanyard |
Connecting Element Length | 2m |
Anchorage Sling | No |
Bag Included | Yes |
Kit Contents | Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 30 |