Petzl JAG rescue kit is a reversible and ready to use kit designed to help in the easy pick off and lowering of an individual. The kit is available in 3 lengths and contains all that you need in a reversible rescue kit.
FEATURES and BENEFITS:
JAG reversible rescue kit
Designed to pick off and lower an individual
Pick off with JAG system haul kit – 4:1 mechanical advantage
Excellent sheave efficiency
User effort divided by 4 when raising an individual to release
Evacuation with ID S descender – handle controls the ropes running speed
Anti-panic function – activated when you pull hard on the handle – brakes and stops descent automatically
Ready to use for quick intervention
Equipped with flexible cover preventing tangling
Pre-installed in the RING OPEN gated ring
BUCKET bag for kit transport
Loaded ready for use
Various rope lengths available
KIT CONTENTS:
JAG SYSTEM haul kit
RING OPEN gated ring
ID S descender
AXIS 11 mm rope with 2 sewn terminations
CONNEXION FIXE 150 cm anchor strap
BUCKET 25 L bag for 30 m and 60 m versions
35 L BUCKET for the 120 m version
SPECIFICATIONS:
K90060
Made from – Aluminium, Nylon, Polyester, Polyurethane, Steel
Working load – 2 kN
Length – 60 m
Weight – 6600 g
Attribute
Value
Harness Attachment Point
Front & Rear
Kit Contents
Bucket Bag & an AXIS 11 mm Rope with 2 Sewn Terminations, Connection Fixes 1500 mm Anchor Strap, Descender, JAG SYSTEM Haul Kit, RING OPEN Gated Ring