MSA Safety Self Retracting Lifeline Polycarbonate Single
- RS-artikelnummer:
- 241-6449
- Tillv. art.nr:
- 63061-00BEU
- Tillverkare / varumärke:
- MSA Safety
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 241-6449
- Tillv. art.nr:
- 63061-00BEU
- Tillverkare / varumärke:
- MSA Safety
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
| Brand | MSA Safety | |
| Extended Length | 1.8m | |
| Load Capacity | 140kg | |
| Leg Type | Single | |
| Casing Material | Polycarbonate | |
| Lifeline Material | Aramide | |
| Välj alla | ||
|---|---|---|
Brand MSA Safety | ||
Extended Length 1.8m | ||
Load Capacity 140kg | ||
Leg Type Single | ||
Casing Material Polycarbonate | ||
Lifeline Material Aramide | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
The MSA Safety V-EDGE 1.8 m single-leg web line type mini personal fall limiter (PFL) with polycarbonate case is suitable for use on Mobile Elevating Working Platforms (MEWP). It has steel swivel snapbook anchorage connection (end) and aluminium triple-lock carabineer harness connection (top). It can be used in overhead, horizontal and leading edge applications. When used on a MEWP, the device shall be secured to the harness dorsal D-ring and the lanyard connected to the basket anchor point at least 350 mm below the handrail.
The energy absorber ensures the forces passed to the user and anchorage are reduced to below 6 KN
All internal components are manufactured from materials with inherently high corrosion resistant properties
Clear case allows visual inspection of internal components
Aluminium triple lock carabineer provides maximum safety when connected to hamess D-ring
All internal components are manufactured from materials with inherently high corrosion resistant properties
Clear case allows visual inspection of internal components
Aluminium triple lock carabineer provides maximum safety when connected to hamess D-ring