MSA Safety Fall Protection Anchor

Antal (1 enhet)*

17 415,33 kr

(exkl. moms)

21 769,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +17 415,33 kr

*vägledande pris

RS-artikelnummer:
637-080
Tillv. art.nr:
10158192
Tillverkare / varumärke:
MSA Safety
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MSA Safety

Extended Length

15m

Load Capacity

140kg

Lifeline Material

Rope

RoHS-status: Undantagen

COO (Country of Origin):
CN
The MSA Safety Workman Rescuer provides fast, easy and intuitive fall protection with integral bi-directional retrieval capability. Not only does the Workman Rescuer arrest the fall, its retrieval capability allows the fallen worker to ascend or descend to a safe location. This durable, economical addition to the Workman Series of products offers fast installation and setup, ideal for applications where time and ease of use are a priority. The Workman Rescuer is also a stand-alone retractable device, as the carrying handle may be used as an anchorage attachment.

Stainless steel carrying handle can also be used as anchorage connection point
Built-in shock absorber
Robust aluminum housing with thermoplastic bumpers
Self-locking swivel snaphook with load indicator
Stow-able, foldable crank handle
RFID-enabled

relaterade länkar