KRATOS SAFETY Fall Arrester Polyamide Single
- RS-artikelnummer:
- 142-875
- Tillv. art.nr:
- FA2040210B
- Tillverkare / varumärke:
- KRATOS SAFETY
Antal (1 enhet)*
4 284,00 kr
(exkl. moms)
5 355,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 284,00 kr |
*vägledande pris
- RS-artikelnummer:
- 142-875
- Tillv. art.nr:
- FA2040210B
- Tillverkare / varumärke:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Load Capacity | 140kg | |
| Leg Type | Single | |
| Casing Material | Polyamide | |
| Lifeline Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Load Capacity 140kg | ||
Leg Type Single | ||
Casing Material Polyamide | ||
Lifeline Material Steel | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
The KRATOS SAFETY HELIXON wire rope and retractable fall arrester 10 m for vertical use, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.
Compliance EN 360 2002
Approved for a user with a max weight of 140 kg in vertical use
Approved for a user with a max weight of 140 kg in vertical use
relaterade länkar
- KRATOS SAFETY Fall Arrester Polyamide Single
- KRATOS SAFETY Fall Arrester Polyamide, Stainless Steel Single
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY 2m Fall Arrest Fall Arrest Lanyard Eashook Snap Hook Single
- KRATOS SAFETY 1.5m Fall Arrest Fall Arrest Lanyard Eashook Snap Hook Single
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrest Block
- KRATOS SAFETY 2m Fall Arrest Lanyard Screw Locking Carabiner Single