Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- RS-artikelnummer:
- 120-171
- Tillv. art.nr:
- 143406 XLST5F856
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
832,86 kr
(exkl. moms)
1 041,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 832,86 kr |
*vägledande pris
- RS-artikelnummer:
- 120-171
- Tillv. art.nr:
- 143406 XLST5F856
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Mounting Style | Screw Mount | |
| Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Mounting Style Screw Mount | ||
Material Steel | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a top-quality bottom-/top plate designed for F3A flanges. With a sleek grey finish and durable steel material, it is ideal for use with WxD of 800 x 600mm. The product is IP55 rated, ensuring protection against dust and water. Suitable for both indoor and outdoor use, this LV switchgear is a reliable choice for various applications.
IP55 rated for dust and water protection
Made of durable steel material for long-lasting performance
Sleek grey finish with RAL-number 7035 for a modern look
Suitable for both indoor and outdoor use
Ensures protection against environmental elements
E
Made of durable steel material for long-lasting performance
Sleek grey finish with RAL-number 7035 for a modern look
Suitable for both indoor and outdoor use
Ensures protection against environmental elements
E
relaterade länkar
- Eaton Grey Cover Plate Steel Faceplates & Mounting Plates
- Eaton Grey Cover Plate Metal Faceplates & Mounting Plates
- Eaton Steel Cover Plate Metal Faceplates & Mounting Plates
- Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length