NEUTRAL Clear Face Shield with Brow Guard , Resistant To Flying Particles, Liquids
- RS-artikelnummer:
- 201-2413
- Tillv. art.nr:
- FSNHS4-Foam
- Tillverkare / varumärke:
- NEUTRAL
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 201-2413
- Tillv. art.nr:
- FSNHS4-Foam
- Tillverkare / varumärke:
- NEUTRAL
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
| Brand | NEUTRAL | |
| Resistant To | Flying Particles, Liquids | |
| Guard Type | Brow | |
| Body Colour | Blue | |
| Length | 200mm | |
| Lens Colour | Clear | |
| Välj alla | ||
|---|---|---|
Brand NEUTRAL | ||
Resistant To Flying Particles, Liquids | ||
Guard Type Brow | ||
Body Colour Blue | ||
Length 200mm | ||
Lens Colour Clear | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
PPE Face Shield with Brow Guard.
From Neutral this is the PPE Face Shield an important part of personal protection equipment which is comfortable to wear with the elasticated headband complete with a foam strip providing you with a comfortable, safe-seal and fit. The foam strip which is built-in, also protects you from any moisture and other fluid drops from getting into your eyes ensuring your vision is clear not impairing your visibility.
If you are working with hazardous substances or chemicals the face shield will protect your face and eyes from any liquid splashes.
The face shield is one size as the elasticated headband ensures it will fit all head sizes plus ensures that you can wear, glasses, safety goggles and face masks. The face mask is supplied flat ready to wear, excellent flexibility and easy to clean. It is recommended to clean the face mask with an anti-bacterial wipe and that the face shield is replaced after using it as the comfortable foam brow-guard cannot be cleaned. This face shield is static and does not flip-up.
As you would expect the face shield complies with and meets safety CE standard EN166:2002.
Features and benefits.
- Face shield with brow-guard.
- Clear / transparent.
- Protects your face and eyes.
- One size.
- Elasticated headband, adjustable fit.
- Foam forehead strip (barrier to fluid drops, sealing between your forehead and the visor).
- Allows, glasses, safety goggle and safety glasses to be worn beneath the face shield.
- Allow you to wear a face mask, respirator mask beneath the face shield.
- Easy to clean, use an anti-bacterial wipe.
- We recommend that the face shield be replaced after using as the foam bow strip cannot be cleaned.
- Face shield width 365 mm.
- Face shield height 200 mm
The face shield complies with EN166:2002.
Protection from, hazardous fluids, chemicals, coughs, sneezes and offers you and others protection when working in environments where PPE is essential.
Protection from, hazardous fluids, chemicals, coughs, sneezes and offers you and others protection when working in environments where PPE is essential.
Applications.
- Hospitals.
- Care homes.
- NHS Environments.
- Medical applications
To add to your protection, you may like our available face masks and respirator masks.
relaterade länkar
- RS PRO Clear Flip Up PC Face Shield with Brow Guard Liquids
- JSP Clear PC Visor with Brow Resistant To Flying Particles, Liquids
- JSP Clear Acetate Visor with Brow Resistant To Flying Particles, Liquids
- Honeywell Safety Clear PC Face Shield with Brow Resistant To Chemical Splashes, Flying Particles
- uvex Clear PC Visor with Face Guard Liquids
- 3M Clear PC Visor with Face Guard Liquids
- JSP Clear PC Visor with Face Guard Liquids
- JSP Clear PC Visor with Brow Guard , Resistant To Flying Particles