- RS-artikelnummer:
- 889-2504
- Tillverkare / varumärke:
- RS PRO
111 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 500,92 kr
(exkl. moms)
1 876,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 500,92 kr |
5 + | 1 350,87 kr |
- RS-artikelnummer:
- 889-2504
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Large 50m Cable Reel with 4 BS Sockets and BS Plug
From RS PRO, this large and robust extension reel has been engineered for longevity and reliability. The reel is mounted in an open tubular frame with a cable guide, for sturdy and assured cable management in almost any environment. It also features an integrated carry handle, with an easy-to-use reel nob to rewind the cable when not in use.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust case reel with 4 shuttered BS sockets
Safety thermal cut-out
Power on/off switch
Power LED indicator
Applications
A robust unit with shuttered sockets, this extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmers. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust case reel with 4 shuttered BS sockets
Safety thermal cut-out
Power on/off switch
Power LED indicator
Applications
A robust unit with shuttered sockets, this extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmers. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Approvals
ASA, CE
Specifikationer
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 50m |
Number of Sockets | 4 |
Socket Type | Type G - British |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Housing Type | Open Reel |
Colour | Yellow |