- RS-artikelnummer:
- 785-0821
- Tillv. art.nr:
- 1667710
- Tillverkare / varumärke:
- brennenstuhl
Tillfälligt slut i lager – restorder för leverans 2024-05-09
Lagt till varukorgen
Pris (ex. moms) Varje
754,26 kr
(exkl. moms)
942,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 754,26 kr |
- RS-artikelnummer:
- 785-0821
- Tillv. art.nr:
- 1667710
- Tillverkare / varumärke:
- brennenstuhl
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Brennenstuhl IP44 CEE Extension leads
CEE Extension cables
IP 44 Rated
Ideal for hard outdoor use, trade, industry and on sites
Special rubber extension cable with CEE socket and plug with cap
Cable quality: building site,
Cable Colour: Black, Plug: CEE 400 V/16 A
Socket: CEE 400 V/16 A.
IP 44 Rated
Ideal for hard outdoor use, trade, industry and on sites
Special rubber extension cable with CEE socket and plug with cap
Cable quality: building site,
Cable Colour: Black, Plug: CEE 400 V/16 A
Socket: CEE 400 V/16 A.
brennenstuhl Extension Cable
brennenstuhl vibrating point level switch for bulk solids. This switch is used for the detection of high and low-levels in bulk solids and dusty powders including cement, lime, and flour. The vibrating fork sensors operate by oscillating two forks at their natural frequency in air. When submerged in a medium, the frequency changes and triggers a response from the level switch. These vibrating point level switches have many advantages including minimal maintenance and installation requirements. Also, they do not need calibration on commissioning.
Note:
Angle mounting should only be used with flowing materials
The user will need protection where a level switch could be subject to high material loads
Note:
Angle mounting should only be used with flowing materials
The user will need protection where a level switch could be subject to high material loads
Features and Benefits
• Available in black colour cable
• Free-standing mount
• Cross sectional diameter is 1.5mm²
• Neoprene sheath material
• Free-standing mount
• Cross sectional diameter is 1.5mm²
• Neoprene sheath material
Applications
• Industrial use and maintenance
• Suitable for professional use
• hard outdoor use, trade, industry and on sites
• Suitable for professional use
• hard outdoor use, trade, industry and on sites
Certifications
• IP44 rated
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 10m |
Number of Sockets | 1 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | BS4343/EN60309 400V-16A |
IP Rating | IP44 |
Voltage Rating | 400 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
RCD Protected | No |
Cross Sectional Area | 1,5 mm² |
European Harmonised Code | H07RN-F |
Number of Cores | 5 |
Switchable | No |
Colour | Black |
Sheath Colour | Black |
- RS-artikelnummer:
- 785-0821
- Tillv. art.nr:
- 1667710
- Tillverkare / varumärke:
- brennenstuhl