- RS-artikelnummer:
- 768-5475
- Tillv. art.nr:
- 1153344115
- Tillverkare / varumärke:
- brennenstuhl
49 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
333,25 kr
(exkl. moms)
416,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 333,25 kr |
15 - 24 | 309,58 kr |
25 + | 282,92 kr |
- RS-artikelnummer:
- 768-5475
- Tillv. art.nr:
- 1153344115
- Tillverkare / varumärke:
- brennenstuhl
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Brennenstuhl Super-Solid Polycarbon Extension Socket
Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk
Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets
Brennenstuhl Trailing Sockets
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 2.5m |
Number of Sockets | 5 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type E - French |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Colour | Silver |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
Switchable | Yes |
Sheath Colour | Black |
Series | Super-Solid |
Power Indicator | Yes |