- RS-artikelnummer:
- 270-2255
- Tillv. art.nr:
- 9162151160
- Tillverkare / varumärke:
- brennenstuhl
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 067,72 kr
(exkl. moms)
1 334,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 067,72 kr |
- RS-artikelnummer:
- 270-2255
- Tillv. art.nr:
- 9162151160
- Tillverkare / varumärke:
- brennenstuhl
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CH
Produktdetaljer
brennenstuhl
The brennenstuhl Extension cord is available with water jet protected version for universal outdoor use and on sites. This extension cord has 4 water jet protected safety socket outlets with self closing protective caps against dust and contamination.
Impact resistant
Power block is ergonomic
With visual readiness indicator
Break proof and robustly designed
Hinged metal suspension hook and strap
Power block is ergonomic
With visual readiness indicator
Break proof and robustly designed
Hinged metal suspension hook and strap
Note
Indoor and Outdoor use
Specifikationer
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Cable Length | 15m |
Number of Sockets | 4 |
Mains Plug Type | Type E - French |
Socket Type | Type E - French |
Corded | Yes |
IP Rating | IP54 |
Auto Rewind | No |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Cross Sectional Area | 2,5 mm² |
Switchable | No |
European Harmonised Code | H07RN-F |
Colour | Black/Orange |
Number of Cores | 3 |
Sheath Colour | Black |
Power Indicator | No |
Series | Powerblock |
- RS-artikelnummer:
- 270-2255
- Tillv. art.nr:
- 9162151160
- Tillverkare / varumärke:
- brennenstuhl