- RS-artikelnummer:
- 175-7263
- Tillv. art.nr:
- 9161151160
- Tillverkare / varumärke:
- brennenstuhl
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Lagt till varukorgen
Pris (ex. moms) Varje
908,79 kr
(exkl. moms)
1 135,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 908,79 kr |
- RS-artikelnummer:
- 175-7263
- Tillv. art.nr:
- 9161151160
- Tillverkare / varumärke:
- brennenstuhl
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ProfessionalLINE Powerblock with Extension Lead, 4-way 15m black H07RN-F3G1,5 *FR*
Mobile power block with four sockets for convenient use on scaffolds, roofs, etc.
With visual readiness indicator, and with a hinged metal suspension hook and strap for
additional mounting options.
Power block is ergonomic, impact-resistant, breakproof and robustly designed.
4 water-jet protected safety socket outlets with self-closing protective caps against dust and
Contamination.
With visual readiness indicator, and with a hinged metal suspension hook and strap for
additional mounting options.
Power block is ergonomic, impact-resistant, breakproof and robustly designed.
4 water-jet protected safety socket outlets with self-closing protective caps against dust and
Contamination.
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 15m |
Number of Sockets | 4 |
Mains Plug Type | Type F - German Schuko |
Socket Type | NF |
IP Rating | IP54 |
Voltage Rating | 230 V ac |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
RCD Protected | No |
Switchable | No |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Cross Sectional Area | 1,5 mm² |
Sheath Colour | Black |
Series | Professional Line |