- RS-artikelnummer:
- 145-2556
- Tillv. art.nr:
- 1951153600
- Tillverkare / varumärke:
- brennenstuhl
Tillfälligt slut i lager – restorder för leverans 2024-05-09
Lagt till varukorgen
Pris (ex. moms) Varje
452,69 kr
(exkl. moms)
565,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 452,69 kr |
5 + | 407,47 kr |
- RS-artikelnummer:
- 145-2556
- Tillv. art.nr:
- 1951153600
- Tillverkare / varumärke:
- brennenstuhl
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Premium-Line FB Extension Socket with Safety Fuse Button and USB-Charger 2100mA 5-way 3m H05VV-F3G1.5 black GB
Extra H/D cable 3G1.5 mm² for high product safety.
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Robust extension sockets, designed to be the best and made of break-resistant special plastic material.
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2-pole ON/OFF safety switch.
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Robust extension sockets, designed to be the best and made of break-resistant special plastic material.
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2-pole ON/OFF safety switch.
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 3m |
Number of Sockets | 5 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British |
IP Rating | IP20 |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Colour | Black |
Cross Sectional Area | 1,5 mm² |
Series | Premium-Line |
Sheath Colour | Black |
Power Indicator | Yes |
- RS-artikelnummer:
- 145-2556
- Tillv. art.nr:
- 1951153600
- Tillverkare / varumärke:
- brennenstuhl
- COO (Country of Origin):
- DE