Better World

Charge Amps EV Charging Controller

Antal (1 enhet)*

5 594,96 kr

(exkl. moms)

6 993,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +5 594,96 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
287-6423
Tillv. art.nr:
101205
Tillverkare / varumärke:
Charge Amps
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Charge Amps

Supply Voltage

230V

Mounting Type

DIN Rail Mount

Interface

Ethernet

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
SE
The dynamic load balancer is designed to optimize charging in relation to other loads in the property. With the ability to regulate charging current and prevent fuses from tripping, it ensures efficient and uninterrupted power supply. Amp Guard works seamlessly with solar panel installations, enhancing overall energy utilization and maximizing charging capacity. Its compact design and easy configuration via WiFi or LAN make it a convenient and essential addition to any household.

Regulates charging current to prevent fuse tripping and maximize charging capacity
Compatible with solar panel installations for enhanced energy utilization
Easy configuration via WiFi or LAN for convenient setup
Compact DIN-rail design for easy installation in any household setting

relaterade länkar