RS PRO RJ45, SFP Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s 20km

Antal (1 enhet)*

2 300,28 kr

(exkl. moms)

2 875,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 300,28 kr

*vägledande pris

RS-artikelnummer:
272-5968
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Connection Port

RJ45, SFP

Maximum Transfer Distance

20km

COO (Country of Origin):
CN

RS PRO Ethernet Media Converter


Introducing the range of RS PRO Ethernet Media Converters, the perfect solution for seamless networking connectivity. His device is designed to effortlessly interconnect incompatible networking media to ethernet-compatible devices, elevating the network’s performance with advanced features tailored to deliver optimal connectivity across a range of applications.

Features and Benefits:


The range of RS PRO Ethernet Media Converters is designed to bridge the gap between different networking media, ensuring smooth and seamless connectivity between devices
To ensure high-speed data transmission, the converter offers a versatile fibre port that support multi- or single-mode operation ensuring compatibility with various network configurations, while the extended transmission distance elevates the network’s reach to ensure optimal performance
Offering effortless installation with auto-sensing capabilities for multi-mode or single-mode, MDI/MDI-X, and full/half duplex, ensuring a hassle-free setup and enhances network reliability thanks to the built in watchdog function which automatically restarts frozen networks, ensuring continuous and uninterrupted usage, making it perfect for applications where network connectivity is critical
Network settings can be tailored with DIP switches to enable features such as Link Fault Pass-through (LFP), Network Storm Suppression, Force RJ45 to 10M, and Full Duplex operation
Users of this converter will also benefit from efficient 10/100M store-and-forward technology for optimised data transmission and 4KV surge protection to safeguard networks, ensuring robust defence against electrical surges

Power input: 5V DC - 2.5 * 5.5 DC plug

Suitable power supply - RS Stock No. 162-3633

Applications:


Ethernet media converters are networking devices that are crucial to facilitating seamless communication between different network media types and serves as a bridge to convert signals between copper ethernet, for example RJ45, and fibre optic ethernet, such as ST or SC connectors. These converters are able to extend network reach and enable interconnectivity by overcoming the limitations of traditional copper cabling and supporting various speeds and data link layer protocols. In addition to this, they often boast a range of advanced features like auto-sensing capabilities, watchdog functions and customisable DIP switches to extend their functionality and versatility over a range of applications. Ethernet media switches are perfect for integrating into new, or upgrading existing network infrastructure thanks to their reliability, versatility and high performance networking solutions.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar