MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km
- RS-artikelnummer:
- 256-3668
- Tillv. art.nr:
- IMC-P101-M-SC-T
- Tillverkare / varumärke:
- MOXA
Antal (1 enhet)*
8 076,93 kr
(exkl. moms)
10 096,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 25 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 076,93 kr |
*vägledande pris
- RS-artikelnummer:
- 256-3668
- Tillv. art.nr:
- IMC-P101-M-SC-T
- Tillverkare / varumärke:
- MOXA
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
| Brand | MOXA | |
| Connection Port | 10/100T, RJ45 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 10/100Mbps | |
| Maximum Transfer Distance | 5km | |
| Fibre Type | Multi Mode | |
| Network Speed | 10/100Mbit/s | |
| Välj alla | ||
|---|---|---|
Brand MOXA | ||
Connection Port 10/100T, RJ45 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 10/100Mbps | ||
Maximum Transfer Distance 5km | ||
Fibre Type Multi Mode | ||
Network Speed 10/100Mbit/s | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-P101 Ethernet-to-fibre media converters provide Ethernet media conversion from 10/100BaseT(X) to 100BaseFX (with SC or ST connectors). These converters are classified as power source equipment (PSE), they provide up to 30 watts to powered devices (PDs), eliminating the need for additional wiring. The IMC-P101 converters support IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, and MDI/MDI-X auto-sensing, providing a complete solution for your industrial Ethernet network.
IEEE 802.3af and PoE standard compliance & IEEE 802.3at and PoE+ standard compliance
Power failure alarm by relay output
Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)
Redundant dual dc power
Power failure alarm by relay output
Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)
Redundant dual dc power
relaterade länkar
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 80km
- MOXA 10/100T 10/100/1000Mbit/s, Full Duplex
- MOXA 10/100T Single Mode Full Duplex 0.55km
- MOXA SFP Ethernet Media Converter Half/Full Duplex 40km
- MOXA 10/100T Multi Mode Full Duplex 10km
- MOXA 10/100T Single Mode Full Duplex 0.5km